BACO 224012 L21AK20 Pushbutton Green Chrome-Plated PVC Front Ring 1 piece

MPN
224012
Brand
BACO
EAN-13
2050001275929
Order Code
11-3877
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO 224012 L21AK20 pushbutton features a chrome-plated front ring made of PVC, with a distinctive green colour. Manufactured by BACO, it is designed for easy installation and reliable operation. This pushbutton is typically used in control panels and machinery to provide user-friendly interface for operators.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Green
Connection External contact
Dim (Ø x H) 29.9 mm x 16.3 mm
Factory colour Green
Height 16.3mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute 1 Illuminated push buttons
Misc Attribute 2 L21AK20
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot