BACO 224011 L21AK10 Pushbutton Red Chrome-Plated PVC Ring

MPN
224011
Brand
BACO
EAN-13
2050001275912
Order Code
11-3876
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BACO manufactures the 224011 L21AK10 pushbutton, which features a chrome-plated front ring made of PVC and a red button. This durable switch is typically used in control panels and machinery to initiate or stop operations. The product is designed for easy installation and reliable use in various industrial applications.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour Red
Connection External contact
Dim (Ø x H) 29.9 mm x 16.3 mm
Factory colour Red
Height 16.3mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute 1 Illuminated push buttons
Misc Attribute 2 L21AK10
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot