BACO 224010 Pushbutton Front Ring PVC Chrome-Plated White 1 piece

MPN
224010
Brand
BACO
EAN-13
2050001275943
Order Code
11-3875
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BACO 224010 L21AK50 Pushbutton features a chrome-plated white front ring made from PVC, suitable for durability and aesthetic appeal. Manufactured by BACO, it is ideal for applications requiring a reliable and visually distinctive switch component. This pushbutton is often used in industrial control panels and various electrical systems.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Bulb Type LED (monochrome)
Colour White
Connection External contact
Dim (Ø x H) 29.9 mm x 16.3 mm
Factory colour White
Height 16.3mm
IP Rating IP69K
Lighting Type Area illumination
Misc Attribute 1 Illuminated push buttons
Misc Attribute 2 L21AK50
Print motif None
Recess Diameter 22.3mm

Reviews

Be the first to submit a review

Trustpilot