BACO 224009 L23AH20 Pushbutton Steel Front Ring Chrome-Plated Black

MPN
224009
Brand
BACO
EAN-13
2050001275981
Order Code
11-3874
Country of Origin
France
View Full Product Range (25)

Discontinued


Manufactured by BACO, the 224009 L23AH20 Pushbutton Front Ring is a robust steel component, chrome-plated in black. This pushbutton switch accessory is typically used in industrial control panels and automation systems. Its durable construction makes it suitable for demanding environments.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 38mm
Bulb Type LED (monochrome)
Colour Green
Connection External contact
Dim (Ø x H) 38 mm x 2.8 mm
Factory colour Black
Height 2.8mm
IP Rating IP66
Lighting Type Area illumination
Misc Attribute L23AH20
Print motif None
Recess Diameter 30.5mm

Trustpilot