BACO 223921 L21MA01 Chrome Selector Front Ring Black 2x45° PVC

MPN
223921
Brand
BACO
EAN-13
2050001761484
Order Code
11-3870
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The BACO 223921 L21MA01 is a black, chrome-plated selector switch featuring a PVC front ring with 2 x 45° angles. Manufactured by BACO, this switch is ideal for applications requiring reliable and ergonomic control interfaces. It is commonly used in industrial control panels for seamless and efficient operation.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L21MA01
Print motif None
Recess Diameter 22.3mm
Recess diameter (details) 22.3mm
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot