BACO 172165 Contact 230V AC Single Pole For Electrical Equipment

Image Representative of Range

BACO 172165 Contact 230V AC Single Pole For Electrical Equipment

MPN
BA0172165
Brand
BACO
EAN-13
3245062222138
Order Code
11-3949
Country of Origin
France
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Baco manufactures the 172165 contact block designed for 230 V AC applications. This component is typically used in industrial and electrical control systems. Its main attributes include reliability and compatibility with various electrical circuits.
Type Contact
Voltage Rating 230V AC
Current Rating 32A
Connection Screws
IP Rating IP20
Misc Attribute 1 Neutral switch contact
Misc Attribute 2 172165
Mounting Type Side attachment

Reviews

Be the first to submit a review

Trustpilot