BACO 100993 L22KE03 Selector Front Ring PVC Chrome-Plated Black 90°

MPN
100993
Brand
BACO
EAN-13
2050001761521
Order Code
11-3856
Country of Origin
France
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Baco's selector switch, model number 100993 L22KE03, features a robust PVC front ring with a chrome-plated black finish. It is designed for a 1 x 90-degree operation, providing precise control in electrical panel setups. This component is typically used in industrial environments for machinery and equipment control.
Type Selector
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 29.9mm
Dim (Ø x H) 29.9 mm x 23 mm
Factory colour Black
Height 23mm
IP Rating IP69K
Lighting Type None
Misc Attribute L22KE03
Print motif None
Recess Diameter 22.3mm
Recess diameter (details) 22.3mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot