BACO 100926 Pushbutton Chrome-Plated Glossy Green with PVC Front Ring

MPN
100926
Brand
BACO
EAN-13
2050001761699
Order Code
11-3850
Country of Origin
France
View Full Product Range (25)

Discontinued


Manufactured by BACO, the 100926 T11AA02 pushbutton features a chrome-plated, glossy green front ring made of PVC. It is designed for installation in control panels, offering a visually appealing and durable interface for switch applications. Commonly used in industrial and commercial environments, this pushbutton ensures reliable operation and easy activation.
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
(Ø) 36.5mm
Connection External contact
Dim (Ø x H) 36.5 mm x 14 mm
Factory colour Green
Height 14mm
IP Rating IP65
Lighting Type None
Misc Attribute T11AA02
Print motif None
Recess Diameter 30.5mm
Recess diameter (details) 30.5mm

Trustpilot