BACO 100911 UA0228 Shroud IP67 High Protection

Image Representative of Range

BACO 100911 UA0228 Shroud IP67 High Protection

MPN
100911
Brand
BACO
EAN-13
3245061009112
Order Code
11-3849
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Baco manufactures the protective cover, model number 100911 UA0228, which features a shroud with a degree of protection rated at IP67. This cover is designed to provide robust shielding against dust and water, suitable for harsh environments. It is typically used in applications where maintaining the integrity of sensitive machinery or equipment is critical.
Type Protective cover
Voltage Rating N/A
Compatible with (details) 30 mm flat button
Factory colour Transparent
IP Rating IP67
Misc Attribute UA0228

Reviews

Be the first to submit a review

Trustpilot