Bachmann 930.032 Cable Bridge Black 1m Long 90mm Wide 24mm Thick

Image Representative of Range

Bachmann 930.032 Cable Bridge Black 1m Long 90mm Wide 24mm Thick

MPN
930.032
Brand
Bachmann
EAN-13
4016514018956
Order Code
01-3849
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 224 availableBack-order availability date - 03/12/2026

The Bachmann cable bridge 930.032 is a plastic black 1000 mm cable duct designed for effective cable management. Manufactured by Bachmann, this cable guide system is ideal for organising and protecting wires in office environments. Its features include anti-trip protection and safety for wiring, providing a tidy and hazard-free workspace.
Number of Channels 3
Length 1.00m
Colour Black
Width 90mm
Material Plastic
Type Cable bridge
Dim (L x W x H) 1000 x 90 x 24 mm
Height 24mm
Misc Attribute 1 Cable-Snake®Pro
Misc Attribute 2 Circular

Reviews

Be the first to submit a review

Trustpilot