Bachmann 917.111 Sheet Metal Screw Star Six-Round M2 10 pcs

Image Representative of Range

Bachmann 917.111 Sheet Metal Screw Star Six-Round M2 10 pcs

MPN
917.111
Brand
Bachmann
EAN-13
4016514036004
Order Code
01-3828
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Silver (metallic)
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.16 £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bachmann 917.111 sheet metal screw set contains 10 M2 Torx T6 screws, ideal for securing sheet metal components. These accessories are designed for use with custom module frames and thread carrier plates. Produced by Bachmann, the screws offer reliable fastening for various assembly tasks.
Type Sheet metal screw
Head Shape Pan Head
Drive Type Star
Factory colour Silver (metallic)
Product type description Zubehör Server
Screen size diagonal (inches) 1.0in
Thread Size M2

Reviews

Be the first to submit a review

Trustpilot