Bachmann 915.973 IEC Connector Grey Socket 2 Pins 10A 1pc.

Image Representative of Range

Bachmann 915.973 IEC Connector Grey Socket 2 Pins 10A 1pc.

MPN
915.973
Brand
Bachmann
EAN-13
4016514006755
Order Code
01-3815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Bachmann 915.973 IEC connector is a grey, right-angled cold device socket with two pins, designed to handle up to 10 A. Typical applications for this mains connector include powering electrical devices and equipment. As a high-quality product, it ensures reliable power connections in domestic and industrial settings.
Type IEC connector
Current Rating 10A
Mounting Type Socket
Switch No
Case Material Plastic
Colour Grey
Contact Material CuZn
Height 30mm
IP Rating IP20
Length 84.5mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C13
Series 790
Temperature Range 70°C
Total no. of pins 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot