Bachmann 5073741 Cable Grommet Square Aluminium Silver Matt 1pc

MPN
5073741
Brand
Bachmann
EAN-13
4057298020100
Order Code
01-3759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bachmann 930.310 cable grommet is an aluminium, square-shaped component designed for terminal connections up to 5 mm in diameter. It features a matt, anodised silver finish for a sleek appearance. Typical applications include organising and protecting cables in electrical enclosures or furniture installations.
Type Cable grommet
Colour Silver (matt, anodised)
Clamp Diameter 5mm
Diameter 5mm
Dimensions (L x W) 120 mm x 120 mm
Length 120mm
Material Aluminium
Misc Attribute 930.310
Panel Hole Diameter 120 x 120 mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot