Bachmann 5073740 Cable Grommet Zinc 80mm Lockable Cover White 1pc

MPN
5073740
Brand
Bachmann
EAN-13
4057298015021
Order Code
01-3758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bachmann 930.303 cable grommet is a zinc die-cast component finished in white. It is typically used to organise and protect cables passing through surfaces. Ideal for maintaining tidy and safe cable installations in desks and workstations.
Type Cable grommet
Colour White
Diameter 80mm
Dimensions (Ø) 80mm
Material Zinc (die-cast)
Misc Attribute 930.303
Panel Hole Diameter 80mm
Width 88mm

Reviews

Be the first to submit a review

Trustpilot