Bachmann 5073738 Cable Grommet Zinc/Stainless Steel Lockable Cover

MPN
5073738
Brand
Bachmann
EAN-13
4057298015007
Order Code
01-3756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bachmann cable grommet 930.301 is made from zinc die-cast with a stainless steel finish. It is designed for organising and securing cables in office and commercial environments. This durable grommet enhances cable management while maintaining an aesthetic appearance.
Type Cable grommet
Colour Stainless steel
Diameter 80mm
Dimensions (Ø) 80mm
Material Zinc (die-cast)
Misc Attribute 930.301
Panel Hole Diameter 80mm
Weight 0.156
Width 88mm

Reviews

Be the first to submit a review

Trustpilot