BAAS RF05 Travel motor oil bottle LxWxH 55x55x120mm 250ml

MPN
RF05
Brand
BAAS
EAN-13
4014771900465
Order Code
13-6954
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

BAAS RF05, 2361260, is designed as a travel motor oil bottle, dimensions LxWxH 55x55x120mm, with a capacity of 250ml. This compact oil bottle features durable materials suitable for transporting motor oil in a variety of engineering contexts, including on-the-go vehicle maintenance and automotive repair operations. Its size makes it particularly useful for mobile mechanics and in environments where space is limited but efficiency is crucial.
Type Travel motor oil bottle
Material Plastic
Capacity 250ml
Colour White
Content 1
Dimensions (L x W x H) 55 x 55 x 120 mm
Height 120mm
Length 55mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot