BAAS KS15 Spiral Tube 4-20mm Black 1 piece for Cable Sheathing and Insulation

MPN
KS15
Brand
BAAS
EAN-13
4260258510423
Order Code
08-5145
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

BAAS manufactures the KS15 spiral tube, a black cable sleeve designed for protection and organisation of cables from 4 up to 20 mm. It features a durable structure, often used as a protective cable jacket or sheath, offering both heat protection and easy installation. This product is ideal for safeguarding cables in various electrical and electronic applications.
Diameter 4 up to 20mm
Colour Black
Length 1.5m
Material Polyethylene (PE)
Type Spiral tube
Dimensions (L x W x H) 1.5 m x 7 mm x 5 mm
Height 5mm
Maximum Temperature +85°C
Min. temperature -50°C
Width 7mm

Reviews

Be the first to submit a review

Trustpilot