BAAS BA6 Cable Charger Accessories Ducati-EURO4 SAE Multiconnector

MPN
BA6
Brand
BAAS
EAN-13
4260258511567
Order Code
13-6941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.19 £22.26
10+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BAAS - BA6 Cable Charger Accessories Ducati-EURO4 SAE Multiconnector nan. The BAAS BA6 is identified by the alternate description 2765985 - BAAS BA6. This multiconnector is designed to facilitate seamless connectivity between different charging systems with Ducati motorcycles conforming to the EURO4 emission standards, utilising an SAE interface for efficient power transfer. Its robust construction ensures durability under adverse environmental conditions commonly faced in automotive applications. Engineers often employ this device in electric system integration and battery maintenance tasks, valuing its compatibility and ease of use in complex vehicular electronic architectures.
Type Cable
Cable Length 0.28m
Content 1
Product Type Cable
Weight 28g

Reviews

Be the first to submit a review

Trustpilot