BAAS BA3 Cable SAE Multi-connector Car Battery Charger

MPN
BA3
Brand
BAAS
EAN-13
4260258511550
Order Code
13-6939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.54 £7.26
10+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BAAS 2765983 is the BAAS BA3 Cable SAE Multi-connector Car Battery Charger. This charger includes a versatile multi-connector interface employing SAE connections, allowing for secure and efficient electrical connections with car battery systems. It is engineered with robust materials that ensure durability and reliability in various automotive applications. Typically, the BAAS BA3 is used in the maintenance and charging of automotive batteries, providing compatibility for both automotive technicians and hobbyists needing an adaptable charging solution. The design supports straightforward integration into existing battery maintenance setups, exemplifying practicality in automotive engineering environments.
Type Cable
Cable Length 0.25m
Content 1
Product Type Cable
Weight 48g

Reviews

Be the first to submit a review

Trustpilot