BAAS BA18 Battery circuit breaker with eyelets and 12 V theft protection

MPN
BA18
Brand
BAAS
EAN-13
4260258510492
Order Code
13-6937
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BAAS presents the BA18 Battery Circuit Breaker, a robust and reliable component designed specifically for battery maintenance in diverse electrical systems. This circuit breaker is equipped with eyelets, facilitating straightforward installation in a range of applications. With its incorporated theft protection features, the BAAS BA18 ensures enhanced security for 12-volt systems, making it an ideal choice for automotive, marine, and off-grid energy storage systems. Its design optimises safety by providing an efficient method of disconnecting and managing battery power, thus preventing potential electrical faults and ensuring dependable system performance. Suitable for engineering professionals dealing with battery-powered equipment, this breaker is engineered to maintain the continuity and integrity of critical electrical circuits.
Type Battery circuit breaker
Dimensions (L x W x H) 61 x 25 x 40 mm
Height 40mm
Length 61mm
Max. load Capacity 160A
Operating Voltage 12V
Product Type Battery circuit breaker
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot