B&W International 120.04/L Go Loops Toolbox 515x440x255mm ABS, Secure, Mobile

Image Representative of Range

B&W International 120.04/L Go Loops Toolbox 515x440x255mm ABS, Secure, Mobile

MPN
120.04/L
EAN-13
4031541706614
Order Code
11-3703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £236.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

B & W International manufactures the Go Loops 120.04/L Universal Tool Box, featuring dimensions of 515 x 440 x 255 mm. This empty toolbox is designed for organising and storing various tools effectively. It is ideal for professionals and DIY enthusiasts who need a durable and spacious tool-storage solution.
Type Tool box (empty)
Height 440mm
Length 255mm
Width 515mm
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 515 x 440 x 255 mm
Factory colour Black
Inside height 375mm
Inside Width 485mm
Internal depth 200mm
Material (details) ABS
Range of uses Universal
Weight 6600g

Reviews

Be the first to submit a review

Trustpilot