B-SAFETY PROTECTO BR306005 Safety Glasses UV Black EN 166

MPN
BR306005
Brand
B-SAFETY
EAN-13
4251138202590
Order Code
08-6683
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

B-SAFETY manufactures the BR306005 safety glasses, designed for UV protection with compliance to EN 166 standards. These protective eyewear pieces are ideal for personal protective equipment in various work environments. Typical applications include construction, laboratory work, and any field requiring eye protection from potential hazards.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Colour Black
Weight 32g

Reviews

Be the first to submit a review

Trustpilot