B-SAFETY Indoor Light Fittings Safety light 624925

B-SAFETY Brand: B-SAFETY
The B-SAFETY safety lights are a range of LED lighting solutions designed for enhanced safety and visibility, featuring both ceiling mount and recess-mount options.
Description Image Product Buy Pricing (Ex VAT) Built-in height/depth Diameter Dimensions (Ø x H) Built-in width Height/depth Depth Dimensions (Ø x D) Mounting Type Nominal Voltage Type IP Rating Energy efficiency rating Backlit Housing Material Lamp type Main battery supply Max. battery life Max. system power
B-SAFETY BL550038 Safety Light LED Ceiling Mount AUTOTEST 3 Lenses
B-SAFETY BL550038 Safety Light LED Ceiling Mount AUTOTEST 3 Lenses
Standard range
Order code: 08-6679
MPN: BL550038

Despatched within 4 working days - 10 in stock
1+ £79.05
10+ £76.68
50+ £76.44
Price per unit Ex VAT
150mm 150 x 44mm 44mm Ceiling surface-mount Safety light IP20 n.a Yes Polycarbonate (PC) LED (monochrome) No 8h 3W
B-SAFETY BL552038 Safety Light Ceiling Recess-Mount LED AUTOTEST 3 Lenses
B-SAFETY BL552038 Safety Light Ceiling Recess-Mount LED AUTOTEST 3 Lenses
Standard range
Order code: 08-6680
MPN: BL552038

Despatched within 4 working days - 8 in stock
1+ £61.82
10+ £59.97
Price per unit Ex VAT
41.5mm 103mm 69 41.5mm 103 x 41.5mm Ceiling recess-mount 230V Safety light IP20 n.a Yes Polycarbonate (PC) LED (monochrome) No 8h 3W

Trustpilot