B-SAFETY BL550038 Safety Light LED Ceiling Mount AUTOTEST 3 Lenses

MPN
BL550038
Brand
B-SAFETY
EAN-13
4251138210809
Order Code
08-6679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by B-SAFETY, the BL550038 Safety Light is a ceiling surface-mounted unit. It functions as an emergency lighting solution, ideal for illuminating escape routes and highlighting fire exits. This S-LUX STANDARD device is suitable for use in various settings requiring clear exit signage and fire safety.
Type Safety light
Power 3W
IP Rating IP20
Energy efficiency rating n.a
Backlit Yes
Bulb Type LED (monochrome)
Diameter 150mm
Dimensions (Ø x H) 150 mm x 44 mm
Height 44mm
Main battery supply No
Material Polycarbonate (PC)
Max. battery life 8h
Mounting Type Ceiling surface-mount

Reviews

Be the first to submit a review

Trustpilot