B-SAFETY BL552038 Safety Light Ceiling Recess-Mount LED AUTOTEST 3 Lenses

MPN
BL552038
Brand
B-SAFETY
EAN-13
4251138210816
Order Code
08-6680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B-SAFETY BL552038 Safety Light is a ceiling recess-mount fixture designed for emergency and escape route lighting. Manufactured by B-SAFETY, it ensures visibility of fire exits through reliable illumination and clear exit signage. Ideal for use in buildings requiring emergency exit lighting to enhance safety during power outages or emergencies.
Type Safety light
Power 3W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Backlit Yes
Bulb Type LED (monochrome)
Depth 41.5mm
Diameter 103mm
Dimensions (Ø x D) 103 mm x 41.5 mm
Main battery supply No
Material Polycarbonate (PC)
Max. battery life 8h
Mounting Type Ceiling recess-mount
Recess depth 41.5mm
Recess width 69

Reviews

Be the first to submit a review

Trustpilot