B-SAFETY Indoor Light Fittings Escape route lighting 624923

B-SAFETY Brand: B-SAFETY
The products manufactured by B-Safety include eco-friendly LED escape lights and emergency signs suitable for wall or ceiling mounting with a focus on durability and standard compliance.
Description Image Product Buy Pricing (Ex VAT) IP Rating Degree of protection (IP), rear side Degree of protection (NEMA) Depth Detection Range Dimensions (W x H x D) Height/depth Max. system power Protection class according to IEC 61140 Weight Width Type Energy efficiency rating Housing Material Lamp type Main battery supply Max. battery life Nominal Voltage [AC]
B-SAFETY BR563130 V-LUX STANDARD ECO LED Escape Light IP65 Durable
B-SAFETY BR563130 V-LUX STANDARD ECO LED Escape Light IP65 Durable
Standard range
Order code: 08-6689
MPN: BR563130

Despatched within 4 working days - 91 in stock
1+ £30.03
10+ £28.62
50+ £28.47
Price per unit Ex VAT
IP65 IP65 IP65 80mm 21m 350 x 110 x 80mm 110mm 3.5W I 700g 350mm Escape route lighting n.a Polycarbonate (PC) LED (monochrome) No 3h 230V
B-SAFETY BR599030 L-LUX STANDARD ECO LED Emergency Sign Wall/Ceiling Mount
B-SAFETY BR599030 L-LUX STANDARD ECO LED Emergency Sign Wall/Ceiling Mount
Standard range
Order code: 08-6691
MPN: BR599030

Despatched within 4 working days - 40 in stock
1+ £42.73
10+ £41.23
50+ £41.08
Price per unit Ex VAT
IP40 35mm 26m 307 x 232 x 35mm 232mm 3W II 800g 307mm Escape route lighting n.a Polycarbonate (PC) LED (monochrome) No 3h 230V

Trustpilot