B-SAFETY BR599030 L-LUX STANDARD ECO LED Emergency Sign Wall/Ceiling Mount

MPN
BR599030
Brand
B-SAFETY
EAN-13
4251138202347
Order Code
08-6691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Manufactured by B-SAFETY, the BR599030 L-LUX STANDARD ECO is an escape route lighting solution. It can be ceiling mounted or wall mounted in left, right, or upward directions. This emergency lighting is ideal for marking fire exits and ensuring clear visibility in emergency situations.
Type Escape route lighting
Power 3W
Voltage 230V AC
IP Rating IP40
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Depth 35mm
Detection Range 26m
Dimensions (W x H x D) 307 x 232 x 35 mm
Height 232mm
Main battery supply No
Material Polycarbonate (PC)
Max. battery life 3h
Protection Class II
Weight 800g
Width 307mm

Reviews

Be the first to submit a review

Trustpilot