B-SAFETY BR563130 V-LUX STANDARD ECO LED Escape Light IP65 Durable

MPN
BR563130
Brand
B-SAFETY
EAN-13
4251138202514
Order Code
08-6689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Manufactured by B-SAFETY, the BR563130 is an escape route lighting solution designed for both wall and ceiling mounts. This V-LUX STANDARD ECO fixture provides reliable emergency exit illumination, ensuring safe evacuation in case of emergencies. Typical applications include fire exit signage in buildings, supporting clear and efficient navigation towards exits.
Type Escape route lighting
Power 3.5W
Voltage 230V AC
IP Rating IP65
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Depth 80mm
Detection Range 21m
Dimensions (W x H x D) 350 x 110 x 80 mm
Height 110mm
Main battery supply No
Material Polycarbonate (PC)
Max. battery life 3h
Protection Class I
Weight 700g
Width 350mm

Reviews

Be the first to submit a review

Trustpilot