B-SAFETY GH-70-31 AURICA PRO Ear Muffs 30 dB Adjustable Comfortable

MPN
GH-70-31
Brand
B-SAFETY
EAN-13
4251138217518
Order Code
08-6699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.73 £11.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The B-SAFETY GH-70-31 AURICA PRO protective ear caps provide 30 dB of noise reduction. Manufactured by B-SAFETY, these ear caps are designed as personal protective equipment for workplace ear protection. They comply with EN 352-3:2002 standards, making them suitable for use in noisy environments.
Type Protective ear caps
Single Number Rating 30dB
Colour Green
EN Standard EN 352-3:2002
Weight 290g

Reviews

Be the first to submit a review

Trustpilot