B & S Technology BSHDMON23 BSHDMON LED CCTV Monitor 23.6" FHD Black

MPN
BSHDMON23
EAN-13
7081259669630
Order Code
08-5106
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £309.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 20/07/2026

B & S Technology manufactures the BSHDMON23 LED CCTV monitor, a 23.6-inch display with a resolution of 1920 x 1080 pixels. It is designed for security applications, providing clear video monitoring in a compact, energy-efficient package with an EEC rating of D. The monitor's black finish and LED technology make it ideal for both professional surveillance environments and home security systems.
Type LED CCTV monitor
Resolution Full HD (1920 x 1080 Pixel)
Annual energy consumption 22kWh
Brightness 250 cd/m²
Colour Black
Current Consumption 30W
Depth 140mm
Dimensions (W x H x D) 630 x 460 x 140 mm
Energy efficiency rating D (A - G)
Height 460mm
Hor. viewing angle 178°
Image format 16:9
Number of HDMI ports 1
Number of. BNC ports 2
Operating Temperature 0–40°C
Screen size diagonal (cm) 59.9cm
Screen size diagonal (inches) 23.6in
Vertical viewing angle 178°
Weight 3500g
Width 630mm

Reviews

Be the first to submit a review

Trustpilot