B & S Technology BSHDMON21 BSHDMON LED CCTV Monitor 21.5" 1920x1080 Black

MPN
BSHDMON21
EAN-13
2050006478929
Order Code
08-5105
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £279.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

B & S Technology presents the BSHDMON21 LED CCTV monitor, designed for high-resolution surveillance needs. It features a 21.5-inch screen with a crisp 1920 x 1080 resolution in black. Ideal for monitoring applications, this CCTV monitor provides clear and reliable video output.
Type LED CCTV monitor
Resolution Full HD (1920 x 1080 Pixel)
Annual energy consumption 28kWh
Brightness 250 cd/m²
Colour Black
Current Consumption 25W
Depth 147mm
Dimensions (W x H x D) 490 x 292 x 147 mm
Energy efficiency rating D (A - G)
Height 292mm
Hor. viewing angle 178°
Image format 16:9
Number of HDMI ports 1
Number of. BNC ports 2
Operating Temperature 0–40°C
Screen size diagonal (cm) 54.6cm
Screen size diagonal (inches) 21.5in
Vertical viewing angle 178°
Width 490mm

Reviews

Be the first to submit a review

Trustpilot