B & S Technology BSHDMON19 BSHDMON LED CCTV Monitor 19.5 1080p Black

B & S Technology BSHDMON19 BSHDMON LED CCTV Monitor 19.5" 1080p Black

MPN
BSHDMON19
EAN-13
7081259574606
Order Code
08-5104
Country of Origin
China

No longer stocked


B & S Technology produces the BSHDMON19 LED CCTV monitor, a sleek 19.5 inch black monitor, with a resolution of 1920 x 1080 pixels. It features an energy efficiency rating of class D and is perfect for enhancing video surveillance systems. Typically used in surveillance installations, this monitor ensures clear and detailed video display for security operations.
Type LED CCTV monitor
Resolution Full HD (1920 x 1080 Pixel)
Annual energy consumption 25kWh
Brightness 250 cd/m²
Colour Black
Current Consumption 25W
Depth 120mm
Dimensions (W x H x D) 530 x 420 x 120 mm
Energy efficiency rating D (A - G)
Height 420mm
Hor. viewing angle 178°
Image format 16:9
Number of HDMI ports 1
Number of. BNC ports 2
Operating Temperature 0–40°C
Screen size diagonal (cm) 49.6cm
Screen size diagonal (inches) 19.5in
Vertical viewing angle 178°
Weight 3300g
Width 530mm

Trustpilot