B+B Thermo-Technik 0381 0015 Sensor Temperature & Humidity Interface

MPN
0381 0015
Brand
B+B Sensors
EAN-13
4053199974573
Order Code
01-3171
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

B + B Thermo-Technik manufactures the 0381 0015 temperature and humidity sensor, designed to operate in environments ranging from -40 to 125 °C. This thermal sensor features a thermistor and is ideal for monitoring temperature and humidity in various industrial settings. Its precise temperature coefficient makes it suitable for applications requiring accurate environmental data logging.
Type Temperature and humidity sensor
Temperature Range 125°C
Mounting Type Through-hole mounting
(Ø) 9mm
Dim (Ø x H) 9 mm x 5.2 mm
Height 5.2mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Max. operating voltage 5.5V
Min. operating voltage 2.7V
Temperature reading range -40 up to 125°C
Temperature reading range (min.) -40°C
Voltage Range 2.7 - 5.5 V

Reviews

Be the first to submit a review

Trustpilot