B+B Thermo-Technik K-M625 0250-15 Thermocouple Type K -200 to 1100°C Shake-proof

MPN
K-M625 0250-15
Brand
B+B Sensors
EAN-13
4053199974429
Order Code
01-3550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.60 £15.81
10+ £14.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The B + B Thermo-Technik K-M625 0250-15 thermocouple is a robust temperature sensor capable of measuring from -200 to 1100 °C. It is constructed to provide precise temperature readings and is typically used in industrial applications requiring high-temperature monitoring. This reliable thermometer type K is suitable for integration into temperature control systems.
Type Thermocouple
Temperature reading range 1100°C
Connector TE mini I/O connector
Probe Length 250mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot