B+B Thermo-Technik K-M625 0100-10 K Thermocouple -200 to 1100°C Shake-Proof

MPN
K-M625 0100-10
Brand
B+B Sensors
EAN-13
4053199974375
Order Code
01-3545
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik K-M625 0100-10 thermocouple is a temperature probe designed to measure temperatures ranging from -200°C to 800°C. This type K temperature sensor is suitable for various industrial and laboratory applications requiring accurate and reliable temperature monitoring. Its robust construction ensures durability and precise performance in demanding environments.
Type Thermocouple
Temperature reading range 800°C
Connector TE mini I/O connector
Probe Length 100mm
Sensor Type K
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot