B+B Thermo-Technik K-H625 0100-15 Temperature Sensor -200 to 1100°C Shake-Proof

MPN
K-H625 0100-15
Brand
B+B Sensors
EAN-13
4053199974467
Order Code
01-3538
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik K-H625 0100-15 temperature sensor is designed to measure temperatures ranging from -200 to 1100 °C. Manufactured by B + B Thermo-Technik, this sensor is ideal for high-precision industrial applications requiring accurate temperature monitoring. Its robust design makes it suitable for various thermal management systems.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot