B+B Thermo-Technik K-H625 0050-15 Temperature Sensor -200 to 1100°C Durable

MPN
K-H625 0050-15
Brand
B+B Sensors
EAN-13
4053199974450
Order Code
01-3537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.73 £21.56
10+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The B + B Thermo-Technik K-H625 0050-15 temperature sensor is designed for precise measurements ranging from -200 to 1100 °C. This versatile thermal probe is ideal for industrial and laboratory applications requiring accurate thermal monitoring. Its high-temperature range allows for use in various scientific and engineering environments.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 1100°C
Temperature reading range (max.) 1100°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot