B+B Thermo-Technik K-H625 0050-10 Sensor Temperature Range -200°C to 1100°C

MPN
K-H625 0050-10
Brand
B+B Sensors
EAN-13
4053199974443
Order Code
01-3536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

B + B Thermo-Technik manufactures the K-H625 0050-10 temperature sensor, suitable for measuring temperatures from -200 up to 800 °C. This robust thermal sensor is ideal for a range of industrial and scientific applications requiring precise temperature monitoring. Typical uses include environmental testing, manufacturing processes, and quality control systems.
Type Temperature Sensor
Connection Type Cable, open end
Cable Length 2m
Model K
Temperature reading range -200 up to 800°C
Temperature reading range (max.) 800°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot