B+B Thermo-Technik K-0363 0500-10 Temperature Sensor Durable -200 to 1100°C

MPN
K-0363 0500-10
Brand
B+B Sensors
EAN-13
4053199974542
Order Code
01-3535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.42 £15.09
10+ £13.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 03/12/2026

The B + B Thermo-Technik K-0363 0500-10 temperature sensor measures temperatures from -200 to 800 °C. This versatile sensor can be utilised in industrial, laboratory, or environmental applications. Its reliability and wide measuring range make it suitable for precise temperature monitoring tasks.
Type Temperature sensor
Temperature Range 800°C
Model K
Temperature reading range -200 up to 800°C
Temperature reading range (min.) -200°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot