B + B Thermo-Technik Force Sensors Pressure transducer 616681

B+B Sensors Brand: B+B Sensors
The B+B Thermo-Technik pressure transducers, featuring M12 digital connections, collectively represent reliable instruments for measuring pressure with digital outputs.
Description Image Product Buy Pricing (Ex VAT) Burst load Supply Voltage Connector IP Rating Max. operating voltage Min. operating voltage Model Outputs Type
B+B Thermo-Technik 0550 2390-001 Pressure Transducer M12 4-pin Digital Output
B+B Thermo-Technik 0550 2390-001 Pressure Transducer M12 4-pin Digital Output
Standard range
Order code: 01-3473
MPN: 0550 2390-001

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
5bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer
B+B Thermo-Technik 0550 2390-002 Pressure Transducer M12 Digital Output
B+B Thermo-Technik 0550 2390-002 Pressure Transducer M12 Digital Output
Standard range
Order code: 01-3474
MPN: 0550 2390-002

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
12bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer
B+B Thermo-Technik 0550 2390-003 Pressure Transducer Digital M12 Connection
B+B Thermo-Technik 0550 2390-003 Pressure Transducer Digital M12 Connection
Standard range
Order code: 01-3475
MPN: 0550 2390-003

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
18bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer
B+B Thermo-Technik 0550 2390-004 Series Pressure Transducer M12 Digital Output
B+B Thermo-Technik 0550 2390-004 Series Pressure Transducer M12 Digital Output
Standard range
Order code: 01-3476
MPN: 0550 2390-004

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
30bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer
B+B Thermo-Technik 0550 2390-005 Pressure Transducer Digital Output M12
B+B Thermo-Technik 0550 2390-005 Pressure Transducer Digital Output M12
Standard range
Order code: 01-3477
MPN: 0550 2390-005

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
75bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer
B+B Thermo-Technik 0550 2390-006 Pressure Transducer M12 Liquids/Gases
B+B Thermo-Technik 0550 2390-006 Pressure Transducer M12 Liquids/Gases
Standard range
Order code: 01-3478
MPN: 0550 2390-006

2 in stock, despatched in 4 working days
1+ £100.95
Price per unit Ex VAT
180bar 3 - 5.30 V DC M12 (4-pin) IP65 5.30V DC 3V DC Absolute pressure I2C Pressure transducer


Trustpilot