Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2390-006 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2390-006 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3478

Brand: B+B Sensors MPN: 0550 2390-006 EAN-13: 2050010162784
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2390-006 pressure transducer features an M12 (4-pin) connector and is designed for precise air pressure measurement. This reliable pressure sensor is commonly used in industrial applications where accurate pressure monitoring is essential. Its robust design ensures long-lasting performance in demanding environments.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot