Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2390-004 Series Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2390-004 Series Pressure Transducer M12 Digital Output

Order Code:

01-3476

Brand: B+B Sensors MPN: 0550 2390-004 EAN-13: 2050010161350
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik pressure transducer 0550 2390-004 is a reliable barosensor designed for precise air pressure detection. Equipped with an M12 (4-pin) connector, this force sensor provides accurate measurements in various applications. It is typically used in industrial settings for monitoring and controlling air pressure systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot