Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2390-005 Pressure Transducer Digital Output M12

Image Representative of Range

B+B Thermo-Technik 0550 2390-005 Pressure Transducer Digital Output M12

Order Code:

01-3477

Brand: B+B Sensors MPN: 0550 2390-005 EAN-13: 2050010161046
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2390-005 Pressure transducer is designed to accurately detect and measure air pressure with its M12 (4-pin) connector. This pressure sensor is ideal for applications requiring precise force detection, such as in industrial, mechanical, and laboratory settings. Developed to maintain reliability and efficiency, it serves as a critical component in pressure monitoring systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot