B+B Thermo-Technik 0550 2390-003 Pressure Transducer Digital M12 Connection

Image Representative of Range

B+B Thermo-Technik 0550 2390-003 Pressure Transducer Digital M12 Connection

Order Code:

01-3475

Brand: B+B Sensors MPN: 0550 2390-003 EAN-13: 2050010163279
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2390-003 pressure transducer is a precise and reliable force detector. It features an M12 (4-pin) connector for easy integration and installation. Typically used in monitoring and control systems, it effectively measures air or fluid pressure in various industrial applications.
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot