Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2390-002 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2390-002 Pressure Transducer M12 Digital Output

Order Code:

01-3474

Brand: B+B Sensors MPN: 0550 2390-002 EAN-13: 2050010162173
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

B + B Thermo-Technik manufactures the 0550 2390-002 pressure transducer featuring an M12 (4-pin) connector for reliable and accurate pressure measurement. This device, also known as a pressure sensor or barosensor, is used to monitor and measure air pressure in various industrial applications. It is ideal for situations requiring precise detection and control of force and pressure levels.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot