Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2390-001 Pressure Transducer M12 4-pin Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 2390-001 Pressure Transducer M12 4-pin Digital Output

Order Code:

01-3473

Brand: B+B Sensors MPN: 0550 2390-001 EAN-13: 2050010162333
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 2390-001 is a pressure transducer designed for accurate force measurement in various applications. It features an M12 (4-pin) connector for secure electrical connections. This device is typically used in air pressure sensing and industrial automation systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot