B+B Thermo-Technik 0627 0900-01 Outdoor Temperature Sensor -50 to +90°C Pt1000

MPN
0627 0900-01
Brand
B+B Sensors
EAN-13
4016138604115
Order Code
01-3530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The B + B Thermo-Technik outdoor temperature sensor, model 0627 0900-01, operates within a range of -50 to +90 °C using the Pt1000 element for precise measurements. This robust temperature probe is ideal for monitoring environmental conditions in outdoor settings. Common applications include weather stations, greenhouse climate control, and building automation systems.
Type Outdoor temperature sensor
Temperature reading range +90°C
Calibrated to Manufacturer's standards (no certificate)
Connector Screw terminals
Dim (L x W x H) 64 x 34 x 30 mm
Height 30mm
Length 64mm
Sensor Type Pt1000
Temperature reading range (min.) -50°C
Weight 100g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot