B+B Thermo-Technik 0551 3140 Humidity Probe -40 to +125°C 0-100% RH 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 3140 Humidity Probe -40 to +125°C 0-100% RH 0-10V/4-20mA

MPN
0551 3140
Brand
B+B Sensors
EAN-13
2050010160575
Order Code
01-3516
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The B + B Thermo-Technik 0551 3140 Humidity probe measures temperatures from -40 to +125 °C and humidity from 0 to 100 RH. This sensor type K probe is designed for accurate climate monitoring across various environments. It is typically used in industrial and laboratory settings for precise temperature and humidity control.
Type Humidity probe
Temperature reading range +125°C
Cable Length 2m
Connector Open end cable
Dim (L x W x H) 59 x 38 x 65 mm
Height 65mm
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 59mm
Pick-up time (details) 20s
Probe Length 170mm
Sensor Type K
Temperature reading range (min.) -40°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot