B+B Thermo-Technik 0550 2392-002 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 2392-002 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3486

Brand: B+B Sensors MPN: 0550 2392-002 EAN-13: 2050010161879
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2392-002 Pressure transducer is designed to accurately measure pressure within various systems. It features reliable force detection capabilities, making it suitable for industrial and laboratory applications. This pressure sensor is commonly used to monitor air pressure in HVAC units and ensure optimal system performance.
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Absolute pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot