B+B Thermo-Technik 0550 2291-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2291-003 Pressure Transducer ISO 4400 Connector

Order Code:

01-3445

Brand: B+B Sensors MPN: 0550 2291-003 EAN-13: 2050010163453
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 2291-003 Pressure transducer features an ISO 4400 square connector for secure and reliable connections. This pressure sensor is ideal for measuring air pressure in various industrial applications. It is commonly used in force detection and pressure monitoring systems.
Supply Voltage 12 - 24 V DC
Burst load 18bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot